- Home ›
- All Products›
- 6-1437664-2
6-1437664-2
TE Connectivity / AMP Brand
NC6-P106-04=NC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NC6-P106-04=NC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 614376642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437664-2
-
Alias/AKA:NC6-P106-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Number of Positions:4
-
Contact Current Rating (Max):20 A
-
Screw Head Type:Wire Clamp Combo Head
-
Top Termination Type:Wire Clamp Combo Head
-
Connector System:Wire-to-Board
-
Mounting Options:None
-
Barrier Strip Style:Dual Barrier
-
Screw Plating Material:Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:150
-
Circuit Application:Power
-
Number of Levels:1
-
Screw Material:Steel
-
Packaging Method:Package
-
Bottom Termination Type:Printed Circuit Pin
-
Housing Material:Polyamide
-
UL Flammability Rating:UL 94V-0
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.375 in, 9.53 mm
-
Block Style:Flat Bottom with standoffs
-
Product Length:1.561 in, 39.65 mm
-
Operating Voltage:300 V
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Terminal Profile:Low
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$5.06
1,000
$2.68
1,500
$1.88
2,000 +
$1.85
Click for Quote
Log in
to unlock special pricing