- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1437661-0
TE Connectivity / AMP Brand
6-1437661-0
The 6-1437661-0 is a stainless steel, press-on retaining clip used for mounting specific BUCHANAN turret base terminal blocks.
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = Cover
- Number of Circuits = 8
- Tri-Barrier Block Series
- Used With #8 Series
- 11.10 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437661-0
-
Alias/AKA:TC8-08-PFH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Number of Positions:8
-
Number of Rows:1
-
Packaging Quantity:1
-
Product Type:Barrier Strip
-
Color:Black
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Housing Material:Thermoplastic