- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6-1437658-6
6-1437658-6
TE Connectivity / AMP Brand
8PCV-16-006=#8 TRI-BARRIER TER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8PCV-16-006=#8 TRI-BARRIER TER
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 614376586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437658-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,736
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1260
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$15.72
250
$9.83
500
$9.74
1,000
$9.64
1,260
$9.54
2,520
$9.45
3,780
$9.36
5,040 +
$9.26
Click for Quote
Log in
to unlock special pricing