- Home ›
- All Products›
- 6-1437653-5
6-1437653-5
TE Connectivity / AMP Brand
6PCV-13-1194=6PCV ASSEMBLY SPE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6PCV-13-1194=6PCV ASSEMBLY SPE
Search Keywords: 614376535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437653-5
-
Alias/AKA:6PCV-13-1194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Barrier Strip Style:Tri-Barrier
-
Screw Material:Steel
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Screw Plating Material:Zinc Chromate
-
Number of Positions:13
-
Number of Levels:1
-
Bottom Termination Type:Printed Circuit Pin
-
Housing Material:Thermoplastic
-
Mounting Options:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Packaging Quantity:55
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Screw Head Type:Combo Phil-Slot
-
Connector System:Wire-to-Board
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):25 A, 5 A
-
Product Length:4.936 in, 125.37 mm
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
Block Style:Flat Bottom with standoffs
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
768
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15
$14.06
250
$14.03
500
$13.99
1,238
$13.95
2,475
$7.13
3,713
$4.86
4,950 +
$4.75
Click for Quote
Log in
to unlock special pricing