Image is representational - see mfr. specs

6PCV-04-008=#6 TRIBARRIER TERM

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
6PCV-04-008=#6 TRIBARRIER TERM
Search Keywords: 614376529
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    6-1437652-9
  • Alias/AKA:
    6PCV-04-008
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 1,770
Ships today, if you order in
Кол-во MOQ на складе:
30
Кол-во MOQ, не имеющихся в наличии:
30
28 Weeks Можно отправить 14/12/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
30
$5.69
250
$5.68
500
$5.66
1 200
$5.65
2 400
$2.98
3 600
$2.05
4 800 +
$2.01
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!