Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1437646-2

3PCV-10-006=#3 TRIBARRIER TERM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3PCV-10-006=#3 TRIBARRIER TERM
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 6.35 mm Centerline
  • Number of Levels = Single
Search Keywords: 614376462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437646-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 6.35 mm
Number of Circuits: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10/Contact A
Wire Size: 16-30 AWG
Operating Temperature: 120(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-1437646-2 RoHS compliant?
Yes, 6-1437646-2 is RoHS compliant.
What is the lead time for 6-1437646-2?
The standard lead time for 6-1437646-2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
36 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.918
5,000 +
$5.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!