- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 6-1437644-9
6-1437644-9
TE Connectivity / AMP Brand
QC8-90-4=721025800
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QC8-90-4=721025800
Product Highlights:
- Accessory Type = Quick Connect Tab
- Tri-Barrier Block Series
- Used With #8 Series
- 11.10 mm Centerline
- Block or Strip Style = Barrier Strips
Search Keywords: 614376449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437644-9
-
Alias/AKA:QC8-90-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Quick Connect Tab
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,000
$1.558
4,000
$0.825
6,000
$0.580
8,000 +
$0.569
Click for Quote
Log in
to unlock special pricing