- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 6-1437644-8
6-1437644-8
TE Connectivity / AMP Brand
QC8-45-4=721025600
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QC8-45-4=721025600
Product Highlights:
- Accessory Type = Quick Connect Tab
- Tri-Barrier Block Series
- Used With #8 Series
- 11.10 mm Centerline
- Block or Strip Style = Barrier Strips
Search Keywords: 614376448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437644-8
-
Alias/AKA:QC8-45-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Quick Connect Tab
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Dimension:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$1.647
4,000
$0.872
6,000
$0.614
8,000 +
$0.601
Click for Quote
Log in
to unlock special pricing