- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 6-1437644-2
6-1437644-2
TE Connectivity / AMP Brand
QC6-45-3=721024400
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QC6-45-3=721024400
Product Highlights:
- Accessory Type = Quick Connect Tab
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
- Block or Strip Style = Barrier Strips
Search Keywords: 614376442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437644-2
-
Alias/AKA:QC6-45-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
6,250
$2.469
12,500
$1.261
18,750
$0.858
25,000 +
$0.841
Click for Quote
Log in
to unlock special pricing