- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 6-1437624-6
6-1437624-6
TE Connectivity / AMP Brand
PKG60B1/8=KNOB PLASTIC BLK 1/8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PKG60B1/8=KNOB PLASTIC BLK 1/8
Product Highlights:
- Knob
- Ribbed Knob Design
- Indicator Style = Line
- Indicator Location = Top and Side
- PKG Series
Search Keywords: 614376246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437624-6
-
Alias/AKA:PKG60B1/8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$7.66
1,000
$4.05
1,500
$2.85
2,000 +
$2.80
Click for Quote
Log in
to unlock special pricing