- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 6-1437622-8
6-1437622-8
TE Connectivity / AMP Brand
KN900B1/4=KNOB BLACK KNURL 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KN900B1/4=KNOB BLACK KNURL 1/4
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Line
- Indicator Location = Side
- Color = Black
Search Keywords: 614376228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437622-8
-
Alias/AKA:KN900B1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,534
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$11.891
5
$10.810
25
$9.360
50
$9.250
100
$9.210
250
$9.160
500
$9.120
1,000 +
$9.070
Click for Quote
Log in
to unlock special pricing