- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 6-1437622-3
6-1437622-3
TE Connectivity / AMP Brand
KN701B1/4=KNOB BLACK KNURL 1/4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KN701B1/4=KNOB BLACK KNURL 1/4
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = Arrowhead
- Indicator Location = Top
- Color = Black
Search Keywords: 614376223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437622-3
-
Alias/AKA:KN701B1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$8.50
50
$8.31
100
$8.19
250
$7.97
500
$7.87
1,000
$7.82
2,500 +
$7.68
Click for Quote
Log in
to unlock special pricing