- Home ›
- All Products›
- 6-1437595-9
6-1437595-9
TE Connectivity / AMP Brand
TRD13D10WLLR2=SPDT ROCKER TRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TRD13D10WLLR2=SPDT ROCKER TRD
Search Keywords: 614375959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437595-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Rocker Switch Type:Power
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Type:Top
-
Rocker Switch LED:With
-
Rocker Switch Mounting Type:15/32" (Round Hole)
-
Lamp:Without
-
Actuator Color:Black
-
Rocker Switch Contact Current Rating:3 A
-
Operating Function:On None On
-
Termination Type:Wire Lugs
-
Actuator Style:Rocker
-
LED Color:Red
-
Mounting Angle:Vertical
-
Switch Contact Plating Material:Silver
-
VDE Tested:No
-
Indicator/Imprint Legend:None
-
Rocker Switch Voltage Rating:125 VAC
-
Product Type:Switch
-
Process Sealed:No
-
Panel Cutout Size:.445 x .475 in, 11.3 x 12.07 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
63
$62.82
125
$33.53
188
$23.53
250 +
$23.06
Click for Quote
Log in
to unlock special pricing