- Home ›
- All Products›
- 6-1437580-9
Available Replacements
ROHs Eşdeğeri
TE Connectivity / AMP Brand
6-1437580-9
MSSA4350=SW SLIDE 4POLE/3POS
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MSSA4350=SW SLIDE 4POLE/3POS
Product Highlights:
- 3 Positions
- Four Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MSSA Series
Search Keywords: 614375809
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1437580-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Threaded Case: | Without |
| Contact Base Material: | Copper Alloy |
| Actuator Color: | Black |
| Switch Type: | Slide |
| Switch Contact Plating Material: | Silver |
| Slide Switch Contact Current Rating: | .3 A |
| PCB Mount Retention: | With |
| Terminal Configuration: | Standard |
| Number of Slide Switch Positions: | 3 |
| PCB Mount Retention Type: | Guide Post |
| Stamped Marking: | With |
| Slide Switch Mounting Angle: | Vertical |
| Configuration (Pole-Throw): | Four Pole - Three Throw |
| Slide Switch Voltage Rating: | 125 VAC |
| Grade: | Instrumentation |
| Actuator Material: | Polyester |
| Packaging Method: | Tray |
| Actuator Style: | Extended, Top |
| Number of Actuators: | Single |
| Slide Switch Mounting Type: | Through Hole |
| Operating Function: | ON ON ON |
| Termination Type: | PC |
| Product Type: | Switch |
| UL Flammability Rating: | UL 94HB |
| Actuator Travel: | .079 in, 2 mm |
| PCB Tail Length: | .136 in, 3.51 mm |
| Length: | 1.05 in, 26.67 mm |
| Actuator Length: | .41 in, 10.4 mm |
| Width: | .37 in, 9.4 mm |
Product Guides
+
Frequently Asked Questions
Is 6-1437580-9 discontinued?
Yes, 6-1437580-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1437580-9 RoHS compliant?
No, 6-1437580-9 is not RoHS compliant.
What is the lead time for 6-1437580-9?
The standard lead time for 6-1437580-9 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.