- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 6-1437580-4
6-1437580-4
TE Connectivity / AMP Brand
The 6-1437580-4 is an instrumentation-grade, through-hole mount slide switch from the MSSA-01/04 series.
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
The 6-1437580-4 is an instrumentation-grade, through-hole mount slide switch from the MSSA-01/04 series.
Product Highlights:
- 3 Positions
- Three Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSSA Series
Search Keywords: 614375804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437580-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Extended, Side
-
Contact Plating:Gold
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.