- Home ›
- All Products›
- 6-1437572-3
6-1437572-3
TE Connectivity / AMP Brand
TPD21RGPC0=SW P/B MOMENTARY BL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPD21RGPC0=SW P/B MOMENTARY BL
Search Keywords: 614375723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437572-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Tactile:No
-
ESD Grounding Terminal:Without
-
Termination Type:Printed Circuit
-
Actuator Material:Polyamide
-
Contact Base Material:Copper Alloy
-
Case Material:Polyester
-
Process Sealed:No
-
Actuator Style:Round
-
Snap Action:Without
-
Low Profile:No
-
Bushing Style:Unthreaded
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Switch Contact Plating Material:Gold over Nickel
-
Dust Proof:No
-
Mounting Angle:Vertical
-
Temperature Rating:High
-
Switch Type:Pushbutton
-
Illuminated:No
-
Support Bracket:Without
-
Actuator Profile:Extended
-
Ganged:No
-
Number of Actuators:Single
-
Operating Function:Momentary
-
Actuator Color:Black
-
Packaging Method:Bulk
-
Bushing Diameter:.25 in, 6.35 mm
-
Button Width:.132 in, 3.35 mm
-
Actuator Length:.158 in, 4.01 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.11 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/22/27
Price (USD)
Qty
Unit Price
63
$41.35
125
$22.07
188
$15.49
250 +
$15.18
Click for Quote
Log in
to unlock special pricing