- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 6-1437571-9
6-1437571-9
TE Connectivity / AMP Brand
TPB11FGPCES2=SW P/B ENVIRONMEN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TPB11FGPCES2=SW P/B ENVIRONMEN
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords: 614375719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437571-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4 A
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:9.91 x 8.64 x 17.97 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
990
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
3
$68.15
25
$67.97
50
$67.81
125
$67.64
250
$35.70
375
$24.55
500 +
$24.06
Click for Quote
Log in
to unlock special pricing