- Home ›
- All Products›
- 6-1437571-2
6-1437571-2
TE Connectivity / AMP Brand
TPB11CGRAES2=SW PUSHBUTTON SPD
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TPB11CGRAES2=SW PUSHBUTTON SPD
Search Keywords: 614375712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437571-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dust Proof:No
-
Low Profile:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Function:NO, Momentary
-
Contact Base Material:Copper Alloy
-
Support Bracket:Without
-
Temperature Rating:High
-
Switch Contact Plating Material:Gold over Nickel
-
ESD Grounding Terminal:Without
-
Case Material:Polyester
-
Snap Action:Without
-
Switch Type:Pushbutton
-
Process Sealed:Yes
-
Tactile:No
-
Illuminated:No
-
Actuator Color:Red
-
Actuator Profile:Extended
-
Termination Type:Printed Circuit
-
Ganged:No
-
Actuator Material:Polyamide
-
Packaging Method:Bulk
-
Mounting Angle:Right Angle
-
Actuator Style:Round
-
Number of Actuators:Single
-
Bushing Style:Unthreaded
-
Actuator Length:.137 in, 3.48 mm
-
Button Width:.1 in, 2.54 mm
-
Bushing Length:.14 in, 3.56 mm
-
Bushing Diameter:.188 in, 4.78 mm
-
Comment:Each switch is provided with a disposable boot used only during cleaning operation. , No center terminal
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.