- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 6-1437567-0
6-1437567-0
TE Connectivity / AMP Brand
MPS103DPC=SW SNAP ACTION P/C T
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
MPS103DPC=SW SNAP ACTION P/C T
Search Keywords: 614375670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437567-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:13 x 30.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,109
Can Ship immediately
Minimum Order Quantity:
10