- Home ›
- All Products›
- 6-1437561-9
6-1437561-9
TE Connectivity / AMP Brand
TT11EGVRA1=TOGGLE W/VERTICAL R
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TT11EGVRA1=TOGGLE W/VERTICAL R
Product Highlights:
- TT (Tiny) Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA A
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Right Angle
Search Keywords: 614375619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437561-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Base Material:Copper Alloy
-
Toggle Actuation:Vertical
-
Dielectric Strength:1000 VAC
-
UL Flammability Rating:UL 94V-0
-
Product Type:Switch
-
Operating Function:On Off On
-
Toggle Style:Baton Short
-
Switch Contact Plating Material:Gold over Nickel
-
Insulation Resistance:1000 MΩ
-
Color:Black
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Bushing Style:Unthreaded
-
UL/CSA Current Rating (125V):3 A
-
Process Sealed:No
-
Actuator Finish:Gold
-
Termination Type:Printed Circuit , Right Angle
-
Toggle Length:.21 in, 5.33 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent