- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6-1437558-8
6-1437558-8
TE Connectivity / AMP Brand
MTE106D=(MSTE) SW TOG WATERPRO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTE106D=(MSTE) SW TOG WATERPRO
Product Highlights:
- MTE Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 614375588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437558-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Bat Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 11.9 x 32.49 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
On Order:
300
can ship 1/6/27
Minimum Order Quantity:
5
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$16.51
25
$14.61
50
$13.83
100
$13.23
250
$12.24
500
$11.70
1,000 +
$11.67
Click for Quote
Log in
to unlock special pricing