Available Replacements
ROHs Equivalent
2-1571586-6 2-1571586-6 TE Connectivity / AMP Brand
2-1571586-6

TE Connectivity / AMP Brand

In Stock: 678

Minimum Order: 24

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1437537-6

DIP SOCKET, 800 SERIES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
DIP SOCKET, 800 SERIES
Product Highlights:
  • DIP Socket
  • Number of Positions = 20
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 614375376
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437537-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-1437537-6 discontinued?
Yes, 6-1437537-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6-1437537-6?
The recommended replacement for 6-1437537-6 is 820-AG11D from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 6-1437537-6 RoHS compliant?
No, 6-1437537-6 is not RoHS compliant.
What is the lead time for 6-1437537-6?
The standard lead time for 6-1437537-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,976
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.48
100
$3.43
200
$3.37
400
$3.28
960
$3.23
10,000 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!