- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 6-1437514-8
TE Connectivity / AMP Brand
6-1437514-8
8134-HC-6P2=HOLTITE CONTACT 3.
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Mating Pin Dia. Range = .51 - .76 mm
- Socket Length = 3.56 mm
- Gold Contact Spring Plating
- Production Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1437514-8 |
| Alias/AKA: | 8134-HC-6P2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Type: | Discrete Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | N/R |
| Number of Contacts: | 1 |
| Maximum Current Rating: | 5 A |
| Operating Temperature: | -55 to 125 °C |