Available Replacements
ROHs Equivalent
9-1437514-0 9-1437514-0 TE Connectivity / AMP Brand
9-1437514-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 25,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1437514-7

8134-HC-5P3=CONTACT,T/L PLT. 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
8134-HC-5P3=CONTACT,T/L PLT. 3
Product Highlights:
  • Socket
  • Mating Pin Dia. Range = .66 - .74 mm
  • Socket Length = 3.51 mm
  • Sleeve Style = Closed Bottom
  • Tin-Lead Sleeve Plating
Search Keywords: 614375147
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1437514-7
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50000
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1437514-7 RoHS compliant?
No, 6-1437514-7 is not RoHS compliant.
What is the lead time for 6-1437514-7?
The standard lead time for 6-1437514-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47,250
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
25000
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2090
5,000
$0.1863
10,000
$0.1815
25,000
$0.1810
50,000
$0.1806
75,000
$0.1801
100,000 +
$0.1797
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!