- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 6-1437504-5
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
6-1437504-5
Transistor Sockets and Adapters
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Transistor Sockets and Adapters
Product Highlights:
- Socket
- Terminal Style = Solder
- Terminal Type = Contact
- Lead Size Accepted = 1.02 mm
- 3 Terminals
Search Keywords: 614375045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437504-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 6-1437504-5 discontinued?
Yes, 6-1437504-5 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1437504-5 RoHS compliant?
Yes, 6-1437504-5 is RoHS compliant.
What is the lead time for 6-1437504-5?
The standard lead time for 6-1437504-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.