- Home ›
- All Products›
- 6-1437459-1
6-1437459-1
TE Connectivity / AMP Brand
7024L8FN=7024L8FN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7024L8FN=7024L8FN
Search Keywords: 614374591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437459-1
-
Alias/AKA:7024L8FN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Timing Range (Off-Time):60 – 600 seconds
-
Multiple Timing Ranges:Without
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Actuating System:AC
-
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Mode of Operation:Off-Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$1,983.85
3
$1,930.94
5 +
$1,538.83
Click for Quote
Log in
to unlock special pricing