- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 6-1437418-1
6-1437418-1
TE Connectivity / AMP Brand
Conn Jumper 2 POS 9.53mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Jumper 2 POS 9.53mm ST
Product Highlights:
- Accessory Type = Jumper
- Number of Circuits = 2
- Dual-Barrier Block Series, PSB Block Series, Tri-Barrier Block Series
- Used With PSB, Used With RSB6, Used With SSB6, Used With SSB7
- 9.53 mm Centerline, 11.10 mm Centerline
Search Keywords: 614374181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437418-1
-
Alias/AKA:J75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Jumper
-
Pitch:9.53 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$6.710
10
$6.100
25
$5.794
100
$5.505
1,000
$5.229
1,250
$4.968
2,500
$2.622
3,750
$1.803
5,000 +
$1.767
Click for Quote
Log in
to unlock special pricing