- Home ›
- All Products›
- 6-1437213-3
6-1437213-3
TE Connectivity / AMP Brand
FSK-23A-14
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FSK-23A-14
Search Keywords: 614372133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437213-3
-
Alias/AKA:FSK-23A-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):3 A
-
Number of Positions:14
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Approved Standards:UL Recognized
-
Connector System:Board-to-Board
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$6.49
500
$3.99
750
$3.16
1,000 +
$3.10
Click for Quote
Log in
to unlock special pricing