- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 6-1437213-1
6-1437213-1
TE Connectivity / AMP Brand
FSK-23A-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FSK-23A-12
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 76.20 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 614372131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437213-1
-
Alias/AKA:FSK-23A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$3.02
1,000
$1.86
1,500
$1.47
2,000 +
$1.44
Click for Quote
Log in
to unlock special pricing