- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1437195-2
6-1437195-2
TE Connectivity / AMP Brand
Flat Flexible Strip Jumper - 60 Conductors - 1 Row - 24AWG - 2.54 mm ( .1 in ) Pitch - 300VAC - 3A - 101.6 mm ( 4 in ) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Flat Flexible Strip Jumper - 60 Conductors - 1 Row - 24AWG - 2.54 mm ( .1 in ) Pitch - 300VAC - 3A - 101.6 mm ( 4 in ) Length.
Search Keywords: 614371952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437195-2
-
Alias/AKA:FST-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,150
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.43
100
$1.28
250
$1.25
500
$1.23
1,000
$1.20
2,500
$1.18
5,000
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing