- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 6-1437187-7
6-1437187-7
TE Connectivity / AMP Brand
FST-22A-20
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FST-22A-20
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 614371877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437187-7
-
Alias/AKA:FST-22A-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
313
$30.78
625
$15.75
938
$10.71
1,250 +
$10.50
Click for Quote
Log in
to unlock special pricing