- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 6-1437166-1
6-1437166-1
TE Connectivity / AMP Brand
FSP-22A-20
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FSP-22A-20
Product Highlights:
- 2.54 mm Centerline
- Polyester Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 614371661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437166-1
-
Alias/AKA:FSP-22A-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$5.12
100
$5.11
250
$5.10
313
$5.09
625
$3.13
938
$2.48
1,250 +
$2.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments