- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-1437020-8
6-1437020-8
TE Connectivity / AMP Brand
609-1641=FSKT IDC S 16 30AU PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
609-1641=FSKT IDC S 16 30AU PL
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 614370208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437020-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,320
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$16.09
100
$15.84
250
$15.61
500
$8.26
750
$5.81
1,000 +
$5.70
Click for Quote
Log in
to unlock special pricing