- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1437020-6
6-1437020-6
TE Connectivity / AMP Brand
609-1631HD=FSKT IDC S 16 SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
609-1631HD=FSKT IDC S 16 SR
Product Highlights:
- Accessory Type = Strain Relief
- 16 Positions
Search Keywords: 614370206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437020-6
-
Alias/AKA:609-1631HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accessory Type:Strain Relief
-
Body Material:Glass-Filled Thermoplastic
-
For Use With:Female Socket Connector
-
Body Flammability Rating:UL 94V-0
-
Number of Positions:16
-
Product Type:Accessory
-
Accessory Color:Blue
-
Color:Blue
-
Packaging Quantity:50
-
Length:24.99 mm
-
Packaging Method:Package
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
887
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
50
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
150
$1.443
250
$1.210
1,000
$1.120
2,500
$1.057
5,000
$0.947
7,500
$0.921
10,000
$0.895
15,000 +
$0.882
Click for Quote
Log in
to unlock special pricing