- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-1437020-1
6-1437020-1
TE Connectivity / AMP Brand
609-1630=FSKT IDC S 16 30AU PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
609-1630=FSKT IDC S 16 30AU PL
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 614370201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437020-1
-
Alias/AKA:609-1630
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$13.95
500
$7.38
750
$5.20
1,000 +
$5.09
Click for Quote
Log in
to unlock special pricing