- Home ›
- All Products›
- 6-1423901-0
6-1423901-0
TE Connectivity / AMP Brand
W54-XB2A4A10-15=CKTBKR,THERM,PB,QC.250
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W54-XB2A4A10-15=CKTBKR,THERM,PB,QC.250
Search Keywords: 614239010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423901-0
-
Alias/AKA:W54-XB2A4A10-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Circuit Function:Series Trip
-
Actuator Type:Push to Reset
-
Mounting Hardware Packaging:Assembled to Bushing
-
Circuit Breaker Type:Thermal
-
Illuminated:No
-
Illumination Type:No Light
-
Mounting Options:Knurled Nut/Hex Nut
-
Mounting Bushing:3/8" (One Side Flat) x 10mm Long, Metal
-
Trip Time at 200%:5 – 30 seconds
-
Interrupt Capacity:1000A @ 250VAC/50VDC
-
Current Rating:15 A
-
Actuator Color:White
-
Terminal Configuration:6.35 [.25] Straight Quick Connect Tab
-
Operating Voltage:250 VAC, 50 VDC
-
Stamped Marking Type:Red Rate Marking
-
Panel Cutout Size:.346 x .382 in, 8.8 x 9.7 mm
-
Number of Poles:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$8.87
500
$4.70
750
$3.31
1,000 +
$3.24
Click for Quote
Log in
to unlock special pricing