- Home ›
- All Products›
- 6-1423166-3
6-1423166-3
TE Connectivity / AMP Brand
7024OE=RLY,STD,OFF,4P,24VDC,200SEC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7024OE=RLY,STD,OFF,4P,24VDC,200SEC
Search Keywords: 614231663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423166-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Relay Type:Time Delay
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):20 – 200 seconds
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Mode of Operation:Off-Delay
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Status Indicator Type:None
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$1,233.98
3
$1,184.62
5 +
$969.24
Click for Quote
Log in
to unlock special pricing