- Home ›
- All Products›
- 6-1423164-5
6-1423164-5
TE Connectivity / AMP Brand
7022RIM=RLY,STD,OFF,2P,60VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022RIM=RLY,STD,OFF,2P,60VDC,
Search Keywords: 614231645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423164-5
-
Alias/AKA:7022RIM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Mode of Operation:Off-Delay
-
Termination Type:Screw Terminals
-
Timing Range (Off-Time):360 – 3600 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Operating Temperature Range:-30 – 75 °C
-
Enclosure Type:Hermetic Sealed Metallic
-
Product Category:Electromechanical Relays
-
Actuating System:DC
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Option:Dust-Tight Gasketing
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
2
$1,258.70
3
$888.50
4
$703.39
5 +
$689.32
Click for Quote
Log in
to unlock special pricing