Available Replacements
ROHs Equivalent
1-1437457-0
1-1437457-0

TE Connectivity / AMP Brand

재고 보유: 0

최소 주문: 1

VIEW PRODUCT
Image is representational - see mfr. specs

7022PCX=RLY,STD,OFF,2P,125VDC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
7022PCX=RLY,STD,OFF,2P,125VDC
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 125 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords: 614231641
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    6-1423164-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    2 Form C, DPDT, 2 C/O
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 12
즉시 배송 가능
재고 수량을 위한 MOQ:
8
품절 수량을 위한 MOQ:
8
55 Weeks 배송 가능 6. 30. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
8 +
$687.86
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!