- Home ›
- All Products›
- 6-1423162-6
6-1423162-6
TE Connectivity / AMP Brand
7022AAX=RLY,STD,OFF,4PDT,120VAC,1SEC,X
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022AAX=RLY,STD,OFF,4PDT,120VAC,1SEC,X
Search Keywords: 614231626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423162-6
-
Alias/AKA:7022AAX
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Actuating System:AC
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
-
Timing Range (Off-Time):.1 – 1 seconds
-
Product Type:Relay
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
2
$1,141.83
3
$806.00
4
$638.08
5 +
$625.32
Click for Quote
Log in
to unlock special pricing