- Home ›
- All Products›
- 6-1423161-2
6-1423161-2
TE Connectivity / AMP Brand
7014SDL=RLY,STD,4P,250V,100S,L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
7014SDL=RLY,STD,4P,250V,100S,L
Search Keywords: 614231612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423161-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:Knob
-
Delay Time:10 – 100 seconds
-
Product Type:Relay
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Mode of Operation:On-Delay
-
Relay Type:Time Delay
-
Termination Type:Screw Terminals
-
Multiple Timing Ranges:Without
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$1,434.85
3
$1,389.22
5 +
$1,126.09
Click for Quote
Log in
to unlock special pricing