- Home ›
- All Products›
- 6-1423159-8
6-1423159-8
TE Connectivity / AMP Brand
7012PCX=RLY,STD,ON,2P,125VDC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012PCX=RLY,STD,ON,2P,125VDC,
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 614231598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423159-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-30 – 75 °C
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Delay Time:1.5 – 15 seconds
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Option:Hardware and Adjustment for Horizontal Operation
-
Product Type:Relay
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
2
$1,561.34
4
$826.59
6
$581.68
7 +
$570.04
Click for Quote
Log in
to unlock special pricing