- Home ›
- All Products›
- 6-1423157-6
6-1423157-6
TE Connectivity / AMP Brand
7012AEY2=RLY,STD,ON,2P,120VAC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7012AEY2=RLY,STD,ON,2P,120VAC
Search Keywords: 614231576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423157-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:AC
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Delay Time:20 – 200 seconds
-
Mode of Operation:On-Delay
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$1,846.82
2
$1,842.20
4
$975.28
6
$686.31
8 +
$672.59
Click for Quote
Log in
to unlock special pricing