- Home ›
- All Products›
- 6-1423152-0
6-1423152-0
TE Connectivity / AMP Brand
2112DH2NG=RLY,MINI,ON,2P,28V,60S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2112DH2NG=RLY,MINI,ON,2P,28V,60S
Search Keywords: 614231520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423152-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 85 °C
-
Multiple Timing Ranges:Without
-
Mode of Operation:Off-Delay
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Product Category:Electromechanical Relays
-
Termination Type:Octal Plug
-
Delay Time:2 – 60 seconds
-
Contact Base Material:Silver Cadmium Oxide
-
Enclosure Type:Hermetically Sealed, Octal Conn
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Option:Hermetically Sealed
-
Repeatability (Max):±5%
-
Status Indicator Type:None
-
Actuating System:DC
-
Type of Control:External Screw
-
Relay Type:Time Delay
-
Dimensions (L x W x H) (Approximate):2.50 x 1.52 x 5.00 in, 63.5 x 38.6 x 127 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$3,430.26
3
$3,341.17
5 +
$2,698.63
Click for Quote
Log in
to unlock special pricing