- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 6-1423091-5
6-1423091-5
TE Connectivity / AMP Brand
Power Relay 12VDC 15A SPDT(32.51x27.43x20.4)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 15A SPDT(32.51x27.43x20.4)mm THT
Search Keywords: 614230915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423091-5
-
Alias/AKA:T9AS5D14-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
115
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$19.98
50
$19.93
100
$19.88
250
$19.83
500
$10.47
750
$7.20
1,000 +
$7.05
Click for Quote
Log in
to unlock special pricing