- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1423008-7
6-1423008-7
TE Connectivity / AMP Brand
The 6-1423008-7 is a T92 series 2-pole, 50A power relay featuring a 24VDC coil and PCB terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 6-1423008-7 is a T92 series 2-pole, 50A power relay featuring a 24VDC coil and PCB terminals.
Search Keywords: 614230087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1423008-7
-
Alias/AKA:T92HP7D1X-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$66.95
5
$47.26
10
$39.75
30
$35.63
60
$34.40
120
$33.22
270 +
$31.89
Click for Quote
Log in
to unlock special pricing