Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1419166-1

1X4MALE IL ASSY "A"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
1X4MALE IL ASSY "A"
Search Keywords: 614191661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1419166-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Current Rating: 8/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1419166-1 RoHS compliant?
Yes, 6-1419166-1 is RoHS compliant.
What is the lead time for 6-1419166-1?
The standard lead time for 6-1419166-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 675
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.32
100
$1.97
250
$1.95
500
$1.73
1,500
$1.72
3,000
$1.52
6,000
$1.51
7,500 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!