- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1419137-4
TE Connectivity / AMP Brand
6-1419137-4
Plug-In Automotive Relay - 1 form C, SPDT - Contacts: 12VDC 30A - Coil: 12VDC 119 ohm - Suppresion Diode
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Plug-In Automotive Relay - 1 form C, SPDT - Contacts: 12VDC 30A - Coil: 12VDC 119 ohm - Suppresion Diode
Search Keywords: 614191374
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1419137-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
480 |
| Contact Arrangement: | 1 Form C (CO) |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6-1419137-4 RoHS compliant?
Yes, 6-1419137-4 is RoHS compliant.
What is the lead time for 6-1419137-4?
The standard lead time for 6-1419137-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,220
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$5.08
50
$4.13
100
$3.95
480
$3.62
960
$3.61
1,440
$3.35
2,880
$3.26
5,280 +
$3.05
Click for Quote
Log in
to unlock special pricing