- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1419111-9
TE Connectivity / AMP Brand
6-1419111-9
PT370730
View Datasheet Ask the Datasheet Accessories Notify Me
- PT Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 230 VAC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1419111-9 |
| Alias/AKA: | PT370730 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 230 V |
| Contact Arrangement: | 3PDT |
| Maximum Current Rating: | 20 A |
| Mounting: | Connector |
| Termination Style: | Quick Connect |
| Push to Test Button: | Yes |
| Led Indicator: | No |
| Operating Temperature: | -40 to 70 °C |