help desk software
Image is representational - see mfr. specs

T9AP5D52-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
T9AP5D52-9
Search Keywords: 614191029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1419102-9
  • Alias/AKA:
    T9AP5D52-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Insulation Initial Dielectric Between Open Contacts:
    1500 Vrms
  • Switch Arrangement:
    (2) x 1 Form C
  • Contact Plating Material:
    AgCdO
  • Insulation Initial Resistance:
    1000 MΩ
  • Relay Termination Type:
    Printed Circuit Terminals
  • Coil Voltage Rating:
    9 VDC
  • Contact Switching Voltage (Max):
    277 VAC
  • Contact Limiting Breaking Current:
    20 A
  • Case Color:
    Black
  • Coil Magnetic System:
    Monostable, DC
  • Contact Limiting Short-Time Current:
    20 A
  • Contact Arrangement:
    1 Form C (CO)
  • Insulation Clearance Class:
    2.5 – 4 mm
  • Output Type:
    AC
  • Coil Power Rating Class:
    800 – 1000 mW
  • Insulation Creepage Class:
    5.5 – 8 mm
  • Insulation Initial Dielectric Between Adjacent Contacts:
    1500 Vrms
  • Environmental Ambient Temperature Class:
    70 – 85 °C
  • Contact Number of Poles:
    1
  • Height Class (Mechanical):
    25 – 30 mm
  • Length Class (Mechanical):
    30 – 35 mm
  • Packaging Method:
    Package
  • Contact Limiting Making Current:
    20 A
  • Enclosure Type:
    Plastic Dust Cover
  • Output Voltage Rating (AC Relays):
    0 – 240 Vrms
  • Actuating System:
    DC
  • Contact Current Rating (Max):
    20 A
  • Width Class (Mechanical):
    25 – 30 mm
  • Power Relay Type:
    Standard
  • Coil Power Rating:
    1 W
  • Coil Special Features:
    UL Coil Insulation Class F
  • Coil Current:
    .111 A
  • Environmental Category of Protection:
    RTI
  • Contact Limiting Continuous Current:
    20 A
  • Packaging Style:
    Panel Mount
  • Output Voltage (Max):
    240 V
  • Output Current (Min):
    1 A
  • Contact Switching Load (Min):
    1000mA @ 5V
  • Coil Resistance:
    81 Ω
  • Contact Material:
    AgCdO
  • Output Switching:
    Random
  • Insulation Initial Dielectric Between Coil & Contact Class:
    1500 – 2500 V
  • Contact Voltage Rating:
    277 VAC
  • Coil Power Rating DC:
    1000 mW
  • Insulation Clearance Between Contact & Coil:
    .125 in, 3.18 mm
  • Product Weight:
    33 g, 1.164 oz
  • Contact Current Class:
    10 – 20 A, 16 A
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Product Height:
    1.098 in, 27.9 mm
  • Output Current Rating:
    0 – 10 A, 0 – 20 A, 0 – 10 Arms, 0 – 20 Arms
  • Insulation Initial Dielectric Between Contacts & Coil:
    2500 V, 2500 Vrms
  • Product Width:
    1.079 in, 27.4 mm
  • Relay Mounting Type:
    Flange Mount , Panel Mount
  • Insulation Creepage Between Contact & Coil:
    .25 in, 6.36 mm
  • Product Length:
    1.281 in, 32.5 mm
  • Environmental Ambient Temperature (Max):
    85 °C, 185 °F
  • Insulation Special Features:
    6000V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
25 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
250
$11.73
500
$6.21
750
$4.37
1,000 +
$4.28
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments